0805 (2012 Metric)_LFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFB214G70CT5F479

DigiKey Part Number
490-LFB214G70CT5F479TR-ND - Tape & Reel (TR)
490-LFB214G70CT5F479CT-ND - Cut Tape (CT)
490-LFB214G70CT5F479DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFB214G70CT5F479
Description
BAND PASS FILTER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 1.8dB 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
4.7GHz Center
Bandwidth
600MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.8dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 569
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
1011,22000 Kč112,20 Kč
2510,34800 Kč258,70 Kč
509,72940 Kč486,47 Kč
1009,14830 Kč914,83 Kč
2508,43684 Kč2 109,21 Kč
5007,93628 Kč3 968,14 Kč
1 0007,46517 Kč7 465,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,18967 Kč8 758,68 Kč
8 0002,05977 Kč16 478,16 Kč
12 0002,05238 Kč24 628,56 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč