0603-1608
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFB185G37CF2D114

DigiKey Part Number
490-LFB185G37CF2D114TR-ND - Tape & Reel (TR)
490-LFB185G37CF2D114CT-ND - Cut Tape (CT)
490-LFB185G37CF2D114DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFB185G37CF2D114
Description
BAND PASS FILTER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.37GHz Center Frequency Band Pass RF Filter (Radio Frequency) 940MHz Bandwidth 1.5dB 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5.37GHz Center
Bandwidth
940MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.5dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 255
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
106,02000 Kč60,20 Kč
255,55720 Kč138,93 Kč
505,22460 Kč261,23 Kč
1004,91310 Kč491,31 Kč
2504,52996 Kč1 132,49 Kč
5004,26052 Kč2 130,26 Kč
1 0004,00729 Kč4 007,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,05474 Kč8 218,96 Kč
8 0001,93286 Kč15 462,88 Kč
12 0001,86494 Kč22 379,28 Kč
20 0001,78274 Kč35 654,80 Kč
28 0001,73057 Kč48 455,96 Kč
40 0001,67692 Kč67 076,80 Kč
100 0001,54650 Kč154 650,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč