WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount
LBWA1KL1FX-875

LBWA1KL1FX-875

DigiKey Part Number
490-13462-2-ND - Tape & Reel (TR)
490-13462-1-ND - Cut Tape (CT)
490-13462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBWA1KL1FX-875
Description
RF TXRX MODULE WIFI SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz
Data Rate
65Mbps
Power - Output
17dBm
Sensitivity
-
Serial Interfaces
SDIO
Antenna Type
Antenna Not Included
Utilized IC / Part
BCM43364
Memory Size
-
Voltage - Supply
1.8V, 3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 70°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 427
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1232,66000 Kč232,66 Kč
10202,02200 Kč2 020,22 Kč
25191,41760 Kč4 785,44 Kč
100176,85780 Kč17 685,78 Kč
250168,13940 Kč42 034,85 Kč
500161,98782 Kč80 993,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000159,31813 Kč159 318,13 Kč
Manufacturers Standard Package
Unit Price without VAT:232,66000 Kč
Unit Price with VAT:281,51860 Kč