


LBWA1KL1FX-875 | |
|---|---|
DigiKey Part Number | 490-13462-2-ND - Tape & Reel (TR) 490-13462-1-ND - Cut Tape (CT) 490-13462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBWA1KL1FX-875 |
Description | RF TXRX MODULE WIFI SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 65Mbps | |
Power - Output | 17dBm | |
Sensitivity | - | |
Serial Interfaces | SDIO | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | BCM43364 | |
Memory Size | - | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,66000 Kč | 232,66 Kč |
| 10 | 202,02200 Kč | 2 020,22 Kč |
| 25 | 191,41760 Kč | 4 785,44 Kč |
| 100 | 176,85780 Kč | 17 685,78 Kč |
| 250 | 168,13940 Kč | 42 034,85 Kč |
| 500 | 161,98782 Kč | 80 993,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 159,31813 Kč | 159 318,13 Kč |
| Unit Price without VAT: | 232,66000 Kč |
|---|---|
| Unit Price with VAT: | 281,51860 Kč |

