LBWA0ZZ2DS-688
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LBWA0ZZ2DS-688
LBWA0ZZ2DS-688

LBWA0ZZ2DS-688

DigiKey Part Number
490-LBWA0ZZ2DS-688TR-ND - Tape & Reel (TR)
490-LBWA0ZZ2DS-688CT-ND - Cut Tape (CT)
490-LBWA0ZZ2DS-688DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBWA0ZZ2DS-688
Description
RF TXRX MOD WIFI PCB TRACE SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz
Data Rate
72.2Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
SDIO, USB
Antenna Type
PCB Trace
Utilized IC / Part
NXP 88W8801
Memory Size
-
Voltage - Supply
1.8V, 3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
88-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1211,84000 Kč211,84 Kč
10183,95000 Kč1 839,50 Kč
25174,25560 Kč4 356,39 Kč
100160,94720 Kč16 094,72 Kč
250152,97884 Kč38 244,71 Kč
500147,35558 Kč73 677,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000117,08272 Kč117 082,72 Kč
Manufacturers Standard Package
Unit Price without VAT:211,84000 Kč
Unit Price with VAT:256,32640 Kč