Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
LBEE59B1LV-278_bottom
Murata Type 2WS STM32 Nucleo to M.2 Adapter Board - Unboxing | DigiKey

LBEE59B1LV-278

DigiKey Part Number
490-18384-2-ND - Tape & Reel (TR)
490-18384-1-ND - Cut Tape (CT)
490-18384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBEE59B1LV-278
Description
RF TXRX MOD BLUETOOTH WIFISMD
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LBEE59B1LV-278 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
78Mbps
Mfr
Serial Interfaces
SDIO, UART
Series
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
CYW43012
Part Status
Active
Voltage - Supply
3.2V ~ 4.4V
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
RF Family/Standard
Bluetooth, WiFi
Operating Temperature
-20°C ~ 70°C
Protocol
Package / Case
Module
Modulation
CCK, DSSS, OFDM
Base Product Number
Frequency
2.4GHz, 5GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 947
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1372,71000 Kč372,71 Kč
10324,58700 Kč3 245,87 Kč
25307,86440 Kč7 696,61 Kč
100284,92820 Kč28 492,82 Kč
250271,20260 Kč67 800,65 Kč
500261,83456 Kč130 917,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000249,95620 Kč249 956,20 Kč
Manufacturers Standard Package
Unit Price without VAT:372,71000 Kč
Unit Price with VAT:450,97910 Kč