
LBEE0ZZ2KL-001 | |
|---|---|
DigiKey Part Number | 490-LBEE0ZZ2KL-001TR-ND - Tape & Reel (TR) 490-LBEE0ZZ2KL-001CT-ND - Cut Tape (CT) 490-LBEE0ZZ2KL-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE0ZZ2KL-001 |
Description | RF MODULE BT 5.4/WIFI 6/LR-WPAN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBEE0ZZ2KL-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 114.7Mbps | |
Power - Output | 19dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | SDIO, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | IW610F | |
Memory Size | - | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.46V | |
Current - Receiving | 20mA ~ 75mA | |
Current - Transmitting | 55mA ~ 420mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 101-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,04000 Kč | 266,04 Kč |
| 10 | 231,20900 Kč | 2 312,09 Kč |
| 25 | 219,14360 Kč | 5 478,59 Kč |
| 100 | 202,58030 Kč | 20 258,03 Kč |
| 250 | 192,66168 Kč | 48 165,42 Kč |
| 500 | 186,33626 Kč | 93 168,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 182,65698 Kč | 182 656,98 Kč |
| Unit Price without VAT: | 266,04000 Kč |
|---|---|
| Unit Price with VAT: | 321,90840 Kč |



