


LBCA1HN2EG-EVK | |
|---|---|
DigiKey Part Number | 490-LBCA1HN2EG-EVK-ND |
Manufacturer | |
Manufacturer Product Number | LBCA1HN2EG-EVK |
Description | EVAL BOARD LBCA1HN2EG-917 RSL15 |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | LBCA1HN2EG-917, RSL15 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Murata Electronics | Utilized IC / Part LBCA1HN2EG-917, RSL15 |
Packaging Box | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 884,57000 Kč | 1 884,57 Kč |
| 10 | 1 657,09900 Kč | 16 570,99 Kč |
| 25 | 1 578,40280 Kč | 39 460,07 Kč |
| 100 | 1 470,64320 Kč | 147 064,32 Kč |
| Unit Price without VAT: | 1 884,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 280,32970 Kč |




