
LBAA0XV2DT-158 | |
|---|---|
DigiKey Part Number | 490-LBAA0XV2DT-158TR-ND - Tape & Reel (TR) 490-LBAA0XV2DT-158CT-ND - Cut Tape (CT) 490-LBAA0XV2DT-158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBAA0XV2DT-158 |
Description | RF TXRX MODULE LORA SMD |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth, LoRa™ Transceiver Module 2.412GHz ~ 2.484GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBAA0XV2DT-158 Models |
Category | Sensitivity -141dBm |
Mfr | Serial Interfaces GPIO, SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part LR1110 |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 1.8V ~ 3.6V |
Protocol | Current - Receiving 9mA |
Modulation 2-FSK, BPSK, DBPSK, DSSS, OFDM | Current - Transmitting 28mA ~ 118mA |
Frequency 2.412GHz ~ 2.484GHz | Mounting Type Surface Mount |
Data Rate 7.2Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 21dBm | Package / Case 48-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,63000 Kč | 303,63 Kč |
| 10 | 264,17600 Kč | 2 641,76 Kč |
| 25 | 250,43880 Kč | 6 260,97 Kč |
| 100 | 231,59740 Kč | 23 159,74 Kč |
| 250 | 220,32024 Kč | 55 080,06 Kč |
| 500 | 212,36286 Kč | 106 181,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 202,88247 Kč | 202 882,47 Kč |
| Unit Price without VAT: | 303,63000 Kč |
|---|---|
| Unit Price with VAT: | 367,39230 Kč |


