
KRM55WR72A156MH01K | |
|---|---|
DigiKey Part Number | 490-5787-2-ND - Tape & Reel (TR) 490-5787-1-ND - Cut Tape (CT) 490-5787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55WR72A156MH01K |
Description | CAP CER 15UF 100V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55WR72A156MH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 78,19700 Kč | 781,97 Kč |
| 50 | 66,21080 Kč | 3 310,54 Kč |
| 100 | 62,50470 Kč | 6 250,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,62336 Kč | 27 311,68 Kč |
| 1 000 | 52,73564 Kč | 52 735,64 Kč |
| 1 500 | 51,78947 Kč | 77 684,21 Kč |
| 2 500 | 50,74091 Kč | 126 852,27 Kč |
| 3 500 | 50,12745 Kč | 175 446,08 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |

