15 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55WR72A156MH01K

DigiKey Part Number
490-5787-2-ND - Tape & Reel (TR)
490-5787-1-ND - Cut Tape (CT)
490-5787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM55WR72A156MH01K
Description
CAP CER 15UF 100V X7R SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55WR72A156MH01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.264" (6.70mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 403
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,35000 Kč108,35 Kč
1078,19700 Kč781,97 Kč
5066,21080 Kč3 310,54 Kč
10062,50470 Kč6 250,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50054,62336 Kč27 311,68 Kč
1 00052,73564 Kč52 735,64 Kč
1 50051,78947 Kč77 684,21 Kč
2 50050,74091 Kč126 852,27 Kč
3 50050,12745 Kč175 446,08 Kč
Manufacturers Standard Package
Unit Price without VAT:108,35000 Kč
Unit Price with VAT:131,10350 Kč