
KRM55WR71H226MH01K | |
|---|---|
DigiKey Part Number | 490-5785-2-ND - Tape & Reel (TR) 490-5785-1-ND - Cut Tape (CT) 490-5785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55WR71H226MH01K |
Description | CAP CER 22UF 50V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55WR71H226MH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 71,35100 Kč | 713,51 Kč |
| 50 | 60,17600 Kč | 3 008,80 Kč |
| 100 | 56,71560 Kč | 5 671,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,41082 Kč | 24 705,41 Kč |
| 1 000 | 47,64971 Kč | 47 649,71 Kč |
| 1 500 | 46,76745 Kč | 70 151,17 Kč |
| 2 500 | 45,78908 Kč | 114 472,70 Kč |
| 3 500 | 45,21727 Kč | 158 260,45 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |

