KRM55WR7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55WR71E476MH01K

DigiKey Part Number
490-5784-2-ND - Tape & Reel (TR)
490-5784-1-ND - Cut Tape (CT)
490-5784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM55WR71E476MH01K
Description
CAP CER 47UF 25V X7R SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55WR71E476MH01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.264" (6.70mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 891
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,30000 Kč94,30 Kč
1067,67600 Kč676,76 Kč
5058,89360 Kč2 944,68 Kč
10053,77220 Kč5 377,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50049,17616 Kč24 588,08 Kč
1 00045,33791 Kč45 337,91 Kč
1 50044,43037 Kč66 645,56 Kč
2 50043,50631 Kč108 765,77 Kč
3 50042,54409 Kč148 904,32 Kč
5 00040,37390 Kč201 869,50 Kč
Manufacturers Standard Package
Unit Price without VAT:94,30000 Kč
Unit Price with VAT:114,10300 Kč