
KRM55QR72A685KH01K | |
|---|---|
DigiKey Part Number | 490-5782-2-ND - Tape & Reel (TR) 490-5782-1-ND - Cut Tape (CT) 490-5782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55QR72A685KH01K |
Description | CAP CER 6.8UF 100V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55QR72A685KH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 48,56800 Kč | 485,68 Kč |
| 50 | 40,24900 Kč | 2 012,45 Kč |
| 100 | 37,67460 Kč | 3 767,46 Kč |
| 500 | 33,31920 Kč | 16 659,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,05730 Kč | 31 057,30 Kč |
| 2 000 | 29,97832 Kč | 59 956,64 Kč |
| 3 000 | 29,43766 Kč | 88 312,98 Kč |
| 5 000 | 28,83849 Kč | 144 192,45 Kč |
| 7 000 | 28,48787 Kč | 199 415,09 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |

