
KRM55QR71J106KH01K | |
|---|---|
DigiKey Part Number | 490-5781-2-ND - Tape & Reel (TR) 490-5781-1-ND - Cut Tape (CT) 490-5781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55QR71J106KH01K |
Description | CAP CER 10UF 63V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 63V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55QR71J106KH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 45,08300 Kč | 450,83 Kč |
| 50 | 37,21260 Kč | 1 860,63 Kč |
| 100 | 34,78320 Kč | 3 478,32 Kč |
| 500 | 30,67472 Kč | 15 337,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,56211 Kč | 28 562,11 Kč |
| 2 000 | 27,54423 Kč | 55 088,46 Kč |
| 3 000 | 27,03402 Kč | 81 102,06 Kč |
| 5 000 | 26,46869 Kč | 132 343,45 Kč |
| 7 000 | 26,13795 Kč | 182 965,65 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |

