10 µF ±10% 63V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55QR71J106KH01K

DigiKey Part Number
490-5781-2-ND - Tape & Reel (TR)
490-5781-1-ND - Cut Tape (CT)
490-5781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM55QR71J106KH01K
Description
CAP CER 10UF 63V X7R SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 63V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55QR71J106KH01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.154" (3.90mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
1045,08300 Kč450,83 Kč
5037,21260 Kč1 860,63 Kč
10034,78320 Kč3 478,32 Kč
50030,67472 Kč15 337,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,56211 Kč28 562,11 Kč
2 00027,54423 Kč55 088,46 Kč
3 00027,03402 Kč81 102,06 Kč
5 00026,46869 Kč132 343,45 Kč
7 00026,13795 Kč182 965,65 Kč
Manufacturers Standard Package
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč