
KRM55QR71H106KH01K | |
|---|---|
DigiKey Part Number | 490-5780-2-ND - Tape & Reel (TR) 490-5780-1-ND - Cut Tape (CT) 490-5780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55QR71H106KH01K |
Description | CAP CER 10UF 50V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55QR71H106KH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 44,72600 Kč | 447,26 Kč |
| 50 | 36,91440 Kč | 1 845,72 Kč |
| 100 | 34,49760 Kč | 3 449,76 Kč |
| 500 | 30,41350 Kč | 15 206,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,31559 Kč | 28 315,59 Kč |
| 2 000 | 27,30391 Kč | 54 607,82 Kč |
| 3 000 | 26,79695 Kč | 80 390,85 Kč |
| 5 000 | 26,23499 Kč | 131 174,95 Kč |
| 7 000 | 25,90622 Kč | 181 343,54 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |

