22 µF ±10% 25V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55QR71E226KH01K

DigiKey Part Number
490-5779-2-ND - Tape & Reel (TR)
490-5779-1-ND - Cut Tape (CT)
490-5779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM55QR71E226KH01K
Description
CAP CER 22UF 25V X7R SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55QR71E226KH01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.154" (3.90mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 010
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1043,04600 Kč430,46 Kč
5035,46560 Kč1 773,28 Kč
10033,12010 Kč3 312,01 Kč
50029,15614 Kč14 578,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,13026 Kč27 130,26 Kč
2 00026,14818 Kč52 296,36 Kč
3 00025,65592 Kč76 967,76 Kč
5 00025,11037 Kč125 551,85 Kč
7 00024,79141 Kč173 539,87 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč