KC355LD72E564KH01L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55LR72A475KH01K

DigiKey Part Number
490-5778-2-ND - Tape & Reel (TR)
490-5778-1-ND - Cut Tape (CT)
490-5778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM55LR72A475KH01K
Description
CAP CER 4.7UF 100V X7R SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55LR72A475KH01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 497
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,36000 Kč67,36 Kč
1047,19400 Kč471,94 Kč
5039,13620 Kč1 956,81 Kč
10036,64380 Kč3 664,38 Kč
50032,46036 Kč16 230,18 Kč
1 00032,17050 Kč32 170,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00030,64975 Kč61 299,50 Kč
4 00029,74691 Kč118 987,64 Kč
6 00029,29444 Kč175 766,64 Kč
Manufacturers Standard Package
Unit Price without VAT:67,36000 Kč
Unit Price with VAT:81,50560 Kč