
KCM55WR7YA336MH01K | |
|---|---|
DigiKey Part Number | 490-5834-2-ND - Tape & Reel (TR) 490-5834-1-ND - Cut Tape (CT) 490-5834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55WR7YA336MH01K |
Description | CAP CER 33UF 35V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55WR7YA336MH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,46000 Kč | 137,46 Kč |
| 10 | 101,41900 Kč | 1 014,19 Kč |
| 50 | 87,01220 Kč | 4 350,61 Kč |
| 100 | 82,55600 Kč | 8 255,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 76,50834 Kč | 38 254,17 Kč |
| 1 000 | 74,12315 Kč | 74 123,15 Kč |
| 1 500 | 72,92801 Kč | 109 392,01 Kč |
| 2 500 | 71,60309 Kč | 179 007,72 Kč |
| Unit Price without VAT: | 137,46000 Kč |
|---|---|
| Unit Price with VAT: | 166,32660 Kč |

