22 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55WR71H226MH01K

DigiKey Part Number
490-5831-2-ND - Tape & Reel (TR)
490-5831-1-ND - Cut Tape (CT)
490-5831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCM55WR71H226MH01K
Description
CAP CER 22UF 50V X7R SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55WR71H226MH01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.264" (6.70mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 025
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,35000 Kč108,35 Kč
1078,28100 Kč782,81 Kč
5066,29060 Kč3 314,53 Kč
10062,58030 Kč6 258,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50054,69140 Kč27 345,70 Kč
1 00052,80178 Kč52 801,78 Kč
1 50051,85498 Kč77 782,47 Kč
2 50050,80542 Kč127 013,55 Kč
3 50050,19146 Kč175 670,11 Kč
Manufacturers Standard Package
Unit Price without VAT:108,35000 Kč
Unit Price with VAT:131,10350 Kč