47 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55WR71E476MH01K

DigiKey Part Number
490-5830-2-ND - Tape & Reel (TR)
490-5830-1-ND - Cut Tape (CT)
490-5830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCM55WR71E476MH01K
Description
CAP CER 47UF 25V X7R SMD
Customer Reference
Detailed Description
47 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55WR71E476MH01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.264" (6.70mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1119,48000 Kč119,48 Kč
1086,89000 Kč868,90 Kč
5073,91300 Kč3 695,65 Kč
10069,89810 Kč6 989,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50061,29946 Kč30 649,73 Kč
1 00059,25426 Kč59 254,26 Kč
1 50058,22969 Kč87 344,54 Kč
2 50057,09331 Kč142 733,27 Kč
3 50056,42889 Kč197 501,12 Kč
Manufacturers Standard Package
Unit Price without VAT:119,48000 Kč
Unit Price with VAT:144,57080 Kč