
KCM55WR71E476MH01K | |
|---|---|
DigiKey Part Number | 490-5830-2-ND - Tape & Reel (TR) 490-5830-1-ND - Cut Tape (CT) 490-5830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55WR71E476MH01K |
Description | CAP CER 47UF 25V X7R SMD |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55WR71E476MH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,09000 Kč | 114,09 Kč |
| 10 | 77,78000 Kč | 777,80 Kč |
| 50 | 70,56800 Kč | 3 528,40 Kč |
| 100 | 66,73480 Kč | 6 673,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,45126 Kč | 30 725,63 Kč |
| 1 000 | 59,40100 Kč | 59 401,00 Kč |
| 1 500 | 58,37389 Kč | 87 560,84 Kč |
| 2 500 | 57,23470 Kč | 143 086,75 Kč |
| 3 500 | 56,56863 Kč | 197 990,20 Kč |
| Unit Price without VAT: | 114,09000 Kč |
|---|---|
| Unit Price with VAT: | 138,04890 Kč |

