
KCM55TR72A106MH01K | |
|---|---|
DigiKey Part Number | 490-5837-2-ND - Tape & Reel (TR) 490-5837-1-ND - Cut Tape (CT) 490-5837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55TR72A106MH01K |
Description | CAP CER 10UF 100V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55TR72A106MH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,51000 Kč | 118,51 Kč |
| 10 | 86,41000 Kč | 864,10 Kč |
| 50 | 73,62860 Kč | 3 681,43 Kč |
| 100 | 69,67550 Kč | 6 967,55 Kč |
| 500 | 66,76934 Kč | 33 384,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,13076 Kč | 62 130,76 Kč |
| 2 000 | 60,38951 Kč | 120 779,02 Kč |
| 3 000 | 59,51670 Kč | 178 550,10 Kč |
| Unit Price without VAT: | 118,51000 Kč |
|---|---|
| Unit Price with VAT: | 143,39710 Kč |

