KCM (3.90mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55QR7YA176KH01K

DigiKey Part Number
490-5828-2-ND - Tape & Reel (TR)
490-5828-1-ND - Cut Tape (CT)
490-5828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCM55QR7YA176KH01K
Description
CAP CER 17UF 35V X7R SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17 µF ±10% 35V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55QR7YA176KH01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.154" (3.90mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,36000 Kč79,36 Kč
1051,57300 Kč515,73 Kč
5046,96680 Kč2 348,34 Kč
10044,11870 Kč4 411,87 Kč
50039,62704 Kč19 813,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,31756 Kč31 317,56 Kč
2 00030,23159 Kč60 463,18 Kč
3 00029,68745 Kč89 062,35 Kč
5 00029,08424 Kč145 421,20 Kč
7 00028,73157 Kč201 120,99 Kč
Manufacturers Standard Package
Unit Price without VAT:79,36000 Kč
Unit Price with VAT:96,02560 Kč