17 µF ±10% 35V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55QR7YA176KH01K

DigiKey Part Number
490-5828-2-ND - Tape & Reel (TR)
490-5828-1-ND - Cut Tape (CT)
490-5828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCM55QR7YA176KH01K
Description
CAP CER 17UF 35V X7R SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
17 µF ±10% 35V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55QR7YA176KH01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.154" (3.90mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
1058,83600 Kč588,36 Kč
5049,19420 Kč2 459,71 Kč
10046,21030 Kč4 621,03 Kč
50041,15944 Kč20 579,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,34077 Kč31 340,77 Kč
2 00030,25508 Kč60 510,16 Kč
3 00029,71098 Kč89 132,94 Kč
5 00029,10785 Kč145 539,25 Kč
7 00028,75523 Kč201 286,61 Kč
Manufacturers Standard Package
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč