
KCM55QR72A685KH01K | |
|---|---|
DigiKey Part Number | 490-5836-2-ND - Tape & Reel (TR) 490-5836-1-ND - Cut Tape (CT) 490-5836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55QR72A685KH01K |
Description | CAP CER 6.8UF 100V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55QR72A685KH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,04000 Kč | 69,04 Kč |
| 10 | 44,58400 Kč | 445,84 Kč |
| 50 | 40,17600 Kč | 2 008,80 Kč |
| 100 | 37,63530 Kč | 3 763,53 Kč |
| 500 | 33,33900 Kč | 16 669,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,37372 Kč | 28 373,72 Kč |
| 2 000 | 27,98556 Kč | 55 971,12 Kč |
| Unit Price without VAT: | 69,04000 Kč |
|---|---|
| Unit Price with VAT: | 83,53840 Kč |

