10 µF ±10% 63V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55QR71J106KH01K

DigiKey Part Number
490-5833-2-ND - Tape & Reel (TR)
490-5833-1-ND - Cut Tape (CT)
490-5833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCM55QR71J106KH01K
Description
CAP CER 10UF 63V X7R SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 63V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55QR71J106KH01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.154" (3.90mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 626
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
1047,03600 Kč470,36 Kč
5038,90500 Kč1 945,25 Kč
10036,39580 Kč3 639,58 Kč
50032,14794 Kč16 073,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,95155 Kč29 951,55 Kč
2 00028,89944 Kč57 798,88 Kč
3 00028,37243 Kč85 117,29 Kč
5 00027,78787 Kč138 939,35 Kč
7 00027,44610 Kč192 122,70 Kč
Manufacturers Standard Package
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč