
KCM55QR71H106KH01K | |
|---|---|
DigiKey Part Number | 490-5832-2-ND - Tape & Reel (TR) 490-5832-1-ND - Cut Tape (CT) 490-5832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55QR71H106KH01K |
Description | CAP CER 10UF 50V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55QR71H106KH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 58,16400 Kč | 581,64 Kč |
| 50 | 48,59360 Kč | 2 429,68 Kč |
| 100 | 45,63500 Kč | 4 563,50 Kč |
| 500 | 40,63072 Kč | 20 315,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,96438 Kč | 37 964,38 Kč |
| 2 000 | 36,72445 Kč | 73 448,90 Kč |
| 3 000 | 36,10326 Kč | 108 309,78 Kč |
| 5 000 | 35,41439 Kč | 177 071,95 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |

