
KCM55QR71E226KH01K | |
|---|---|
DigiKey Part Number | 490-5829-2-ND - Tape & Reel (TR) 490-5829-1-ND - Cut Tape (CT) 490-5829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55QR71E226KH01K |
Description | CAP CER 22UF 25V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55QR71E226KH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 48,37900 Kč | 483,79 Kč |
| 50 | 40,07680 Kč | 2 003,84 Kč |
| 100 | 37,51080 Kč | 3 751,08 Kč |
| 500 | 33,16928 Kč | 16 584,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,91557 Kč | 30 915,57 Kč |
| 2 000 | 29,83995 Kč | 59 679,90 Kč |
| 3 000 | 29,30117 Kč | 87 903,51 Kč |
| 5 000 | 28,70372 Kč | 143 518,60 Kč |
| 7 000 | 28,35423 Kč | 198 479,61 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |

