KCM (3.90mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55LR72A475KH01K

DigiKey Part Number
490-5835-2-ND - Tape & Reel (TR)
490-5835-1-ND - Cut Tape (CT)
490-5835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCM55LR72A475KH01K
Description
CAP CER 4.7UF 100V X7R SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55LR72A475KH01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,94000 Kč62,94 Kč
1040,64800 Kč406,48 Kč
5036,21020 Kč1 810,51 Kč
10033,86100 Kč3 386,10 Kč
50029,88048 Kč14 940,24 Kč
1 00029,42706 Kč29 427,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00028,18637 Kč56 372,74 Kč
4 00027,33390 Kč109 335,60 Kč
6 00026,90674 Kč161 440,44 Kč
Manufacturers Standard Package
Unit Price without VAT:62,94000 Kč
Unit Price with VAT:76,15740 Kč