4.7 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55LR72A475KH01K

DigiKey Part Number
490-5835-2-ND - Tape & Reel (TR)
490-5835-1-ND - Cut Tape (CT)
490-5835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCM55LR72A475KH01K
Description
CAP CER 4.7UF 100V X7R SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55LR72A475KH01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 601
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
1044,09600 Kč440,96 Kč
5036,36440 Kč1 818,22 Kč
10033,97690 Kč3 397,69 Kč
50029,93768 Kč14 968,84 Kč
1 00028,68705 Kč28 687,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00026,86684 Kč53 733,68 Kč
4 00026,04267 Kč104 170,68 Kč
6 00025,62974 Kč153 778,44 Kč
Manufacturers Standard Package
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč