
GRT32ER61E226KE13L | |
---|---|
DigiKey Part Number | 490-12505-2-ND - Tape & Reel (TR) 490-12505-1-ND - Cut Tape (CT) 490-12505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32ER61E226KE13L |
Description | CAP CER 22UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32ER61E226KE13L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 76,24000 Kč | 76,24 Kč |
10 | 49,53400 Kč | 495,34 Kč |
50 | 44,98040 Kč | 2 249,02 Kč |
100 | 42,22660 Kč | 4 222,66 Kč |
500 | 37,77688 Kč | 18 888,44 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 36,84931 Kč | 36 849,31 Kč |
2 000 | 35,63774 Kč | 71 275,48 Kč |
3 000 | 35,03057 Kč | 105 091,71 Kč |
5 000 | 34,35750 Kč | 171 787,50 Kč |
Unit Price without VAT: | 76,24000 Kč |
---|---|
Unit Price with VAT: | 92,25040 Kč |