
GRT31CR61H106KE01L | |
|---|---|
DigiKey Part Number | 490-12456-2-ND - Tape & Reel (TR) 490-12456-1-ND - Cut Tape (CT) 490-12456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR61H106KE01L |
Description | CAP CER 10UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR61H106KE01L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 50 | 4,40960 Kč | 220,48 Kč |
| 100 | 3,94550 Kč | 394,55 Kč |
| 500 | 3,16062 Kč | 1 580,31 Kč |
| 1 000 | 2,91830 Kč | 2 918,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,64124 Kč | 5 282,48 Kč |
| 4 000 | 2,48186 Kč | 9 927,44 Kč |
| 6 000 | 2,40207 Kč | 14 412,42 Kč |
| 10 000 | 2,31364 Kč | 23 136,40 Kč |
| 14 000 | 2,26196 Kč | 31 667,44 Kč |
| 20 000 | 2,21223 Kč | 44 244,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

