
GRT21BR61H475KE13L | |
|---|---|
DigiKey Part Number | 490-12394-2-ND - Tape & Reel (TR) 490-12394-1-ND - Cut Tape (CT) 490-12394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR61H475KE13L |
Description | CAP CER 4.7UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR61H475KE13L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 50 | 1,57480 Kč | 78,74 Kč |
| 100 | 1,37750 Kč | 137,75 Kč |
| 500 | 1,04402 Kč | 522,01 Kč |
| 1 000 | 0,94176 Kč | 941,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79239 Kč | 2 377,17 Kč |
| 6 000 | 0,73255 Kč | 4 395,30 Kč |
| 9 000 | 0,70257 Kč | 6 323,13 Kč |
| 15 000 | 0,66939 Kč | 10 040,85 Kč |
| 21 000 | 0,64999 Kč | 13 649,79 Kč |
| 30 000 | 0,63133 Kč | 18 939,90 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

