
GRT188R72A103KE01D | |
|---|---|
DigiKey Part Number | 490-GRT188R72A103KE01DTR-ND - Tape & Reel (TR) 490-GRT188R72A103KE01DCT-ND - Cut Tape (CT) 490-GRT188R72A103KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R72A103KE01D |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R72A103KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,12400 Kč | 11,24 Kč |
| 50 | 0,77400 Kč | 38,70 Kč |
| 100 | 0,66580 Kč | 66,58 Kč |
| 500 | 0,48770 Kč | 243,85 Kč |
| 1 000 | 0,43318 Kč | 433,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,35864 Kč | 1 434,56 Kč |
| 8 000 | 0,32780 Kč | 2 622,40 Kč |
| 12 000 | 0,31235 Kč | 3 748,20 Kč |
| 20 000 | 0,29527 Kč | 5 905,40 Kč |
| 28 000 | 0,28529 Kč | 7 988,12 Kč |
| 40 000 | 0,27568 Kč | 11 027,20 Kč |
| 48 000 | 0,27114 Kč | 13 014,72 Kč |
| 96 000 | 0,25854 Kč | 24 819,84 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

