
GRT188R71H104KE13D | |
|---|---|
DigiKey Part Number | 490-GRT188R71H104KE13DTR-ND - Tape & Reel (TR) 490-GRT188R71H104KE13DCT-ND - Cut Tape (CT) 490-GRT188R71H104KE13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R71H104KE13D |
Description | CAP CER 0.1UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R71H104KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| 10 | 3,05800 Kč | 30,58 Kč |
| 50 | 2,20960 Kč | 110,48 Kč |
| 100 | 1,94740 Kč | 194,74 Kč |
| 500 | 1,50926 Kč | 754,63 Kč |
| 1 000 | 1,37382 Kč | 1 373,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,29049 Kč | 5 161,96 Kč |
| 8 000 | 1,11799 Kč | 8 943,92 Kč |
| 12 000 | 1,07957 Kč | 12 954,84 Kč |
| 20 000 | 1,03701 Kč | 20 740,20 Kč |
| 28 000 | 1,01214 Kč | 28 339,92 Kč |
| 40 000 | 0,98821 Kč | 39 528,40 Kč |
| 48 000 | 0,97687 Kč | 46 889,76 Kč |
| 96 000 | 0,96475 Kč | 92 616,00 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |

