2.2 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R61H225KE13D

DigiKey Part Number
490-12332-2-ND - Tape & Reel (TR)
490-12332-1-ND - Cut Tape (CT)
490-12332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188R61H225KE13D
Description
CAP CER 2.2UF 50V X5R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R61H225KE13D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,16300 Kč21,63 Kč
501,53280 Kč76,64 Kč
1001,34180 Kč134,18 Kč
5001,01588 Kč507,94 Kč
1 0000,91572 Kč915,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,74401 Kč2 976,04 Kč
8 0000,69002 Kč5 520,16 Kč
12 0000,66298 Kč7 955,76 Kč
20 0000,63304 Kč12 660,80 Kč
28 0000,61553 Kč17 234,84 Kč
40 0000,59871 Kč23 948,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč