
GRT188R61C475KE13D | |
|---|---|
DigiKey Part Number | 490-12319-2-ND - Tape & Reel (TR) 490-12319-1-ND - Cut Tape (CT) 490-12319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61C475KE13D |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61C475KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,48400 Kč | 24,84 Kč |
| 50 | 1,78080 Kč | 89,04 Kč |
| 100 | 1,56190 Kč | 156,19 Kč |
| 500 | 1,19564 Kč | 597,82 Kč |
| 1 000 | 1,08281 Kč | 1 082,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,93204 Kč | 3 728,16 Kč |
| 8 000 | 0,82708 Kč | 6 616,64 Kč |
| 12 000 | 0,81200 Kč | 9 744,00 Kč |
| 20 000 | 0,80054 Kč | 16 010,80 Kč |
| 28 000 | 0,76096 Kč | 21 306,88 Kč |
| 40 000 | 0,75835 Kč | 30 334,00 Kč |
| 48 000 | 0,72447 Kč | 34 774,56 Kč |
| 96 000 | 0,71857 Kč | 68 982,72 Kč |
| 100 000 | 0,71688 Kč | 71 688,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |

