
GRT188R61C106KE13J | |
|---|---|
DigiKey Part Number | 490-GRT188R61C106KE13JTR-ND - Tape & Reel (TR) 490-GRT188R61C106KE13JCT-ND - Cut Tape (CT) 490-GRT188R61C106KE13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61C106KE13J |
Description | CAP CER 10UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61C106KE13J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 3,89100 Kč | 38,91 Kč |
| 50 | 2,84620 Kč | 142,31 Kč |
| 100 | 2,52580 Kč | 252,58 Kč |
| 500 | 1,98032 Kč | 990,16 Kč |
| 1 000 | 1,81553 Kč | 1 815,53 Kč |
| 2 500 | 1,63910 Kč | 4 097,75 Kč |
| 5 000 | 1,53286 Kč | 7 664,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,46622 Kč | 14 662,20 Kč |
| 20 000 | 1,40097 Kč | 28 019,40 Kč |
| 30 000 | 1,36421 Kč | 40 926,30 Kč |
| 50 000 | 1,32348 Kč | 66 174,00 Kč |
| 70 000 | 1,30630 Kč | 91 441,00 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |

