


GRT188R61C106KE13D | |
|---|---|
DigiKey Part Number | 490-12317-2-ND - Tape & Reel (TR) 490-12317-1-ND - Cut Tape (CT) 490-12317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61C106KE13D |
Description | CAP CER 10UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61C106KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,58796 Kč | 6 351,84 Kč |
| 8 000 | 1,42122 Kč | 11 369,76 Kč |
| 12 000 | 1,40400 Kč | 16 848,00 Kč |
| 20 000 | 1,39690 Kč | 27 938,00 Kč |
| 28 000 | 1,37090 Kč | 38 385,20 Kč |
| 40 000 | 1,35628 Kč | 54 251,20 Kč |
| 48 000 | 1,34208 Kč | 64 419,84 Kč |
| 96 000 | 1,29426 Kč | 124 248,96 Kč |
| 100 000 | 1,29172 Kč | 129 172,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 3,93600 Kč | 39,36 Kč |
| 50 | 2,87960 Kč | 143,98 Kč |
| 100 | 2,55550 Kč | 255,55 Kč |
| 500 | 2,00606 Kč | 1 003,03 Kč |
| 1 000 | 1,83682 Kč | 1 836,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 3,89100 Kč | 38,91 Kč |
| 50 | 2,84620 Kč | 142,31 Kč |
| 100 | 2,52580 Kč | 252,58 Kč |
| 500 | 1,98282 Kč | 991,41 Kč |
| 1 000 | 1,81553 Kč | 1 815,53 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |

