Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRT188R61C106KE13D

DigiKey Part Number
490-12317-2-ND - Tape & Reel (TR)
490-12317-1-ND - Cut Tape (CT)
490-12317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188R61C106KE13D
Description
CAP CER 10UF 16V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R61C106KE13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208 345
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
103,93600 Kč39,36 Kč
502,87960 Kč143,98 Kč
1002,55550 Kč255,55 Kč
5002,00606 Kč1 003,03 Kč
1 0001,83682 Kč1 836,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,58796 Kč6 351,84 Kč
8 0001,42122 Kč11 369,76 Kč
12 0001,40400 Kč16 848,00 Kč
20 0001,39690 Kč27 938,00 Kč
28 0001,37090 Kč38 385,20 Kč
40 0001,35628 Kč54 251,20 Kč
48 0001,34208 Kč64 419,84 Kč
96 0001,29426 Kč124 248,96 Kč
100 0001,29172 Kč129 172,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč