2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R61A225KE13D

DigiKey Part Number
490-12313-2-ND - Tape & Reel (TR)
490-12313-1-ND - Cut Tape (CT)
490-12313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188R61A225KE13D
Description
CAP CER 2.2UF 10V X5R 0603
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R61A225KE13D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E3X5R1A225K080ABTDK7 900445-12444-1-ND4,20000 KčParametric Equivalent
MCASL168SB5225KTNA01Taiyo Yuden3 830587-MCASL168SB5225KTNA01CT-ND2,52000 KčParametric Equivalent
In-Stock: 11 732
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,79500 Kč57,95 Kč
504,31300 Kč215,65 Kč
1003,85730 Kč385,73 Kč
5003,08586 Kč1 542,93 Kč
1 0002,84796 Kč2 847,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,41997 Kč9 679,88 Kč
8 0002,29122 Kč18 329,76 Kč
12 0002,22672 Kč26 720,64 Kč
20 0002,15522 Kč43 104,40 Kč
28 0002,11345 Kč59 176,60 Kč
40 0002,07324 Kč82 929,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč