Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R61A106KE13J

DigiKey Part Number
490-GRT188R61A106KE13JTR-ND - Tape & Reel (TR)
490-GRT188R61A106KE13JCT-ND - Cut Tape (CT)
490-GRT188R61A106KE13JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188R61A106KE13J
Description
CAP CER 10UF 10V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R61A106KE13J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,24000 Kč6,24 Kč
103,68300 Kč36,83 Kč
502,68820 Kč134,41 Kč
1002,38230 Kč238,23 Kč
5001,77932 Kč889,66 Kč
1 0001,70484 Kč1 704,84 Kč
2 5001,53665 Kč3 841,62 Kč
5 0001,43536 Kč7 176,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,35795 Kč13 579,50 Kč
20 0001,30914 Kč26 182,80 Kč
30 0001,27411 Kč38 223,30 Kč
50 0001,23528 Kč61 764,00 Kč
70 0001,22537 Kč85 775,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,24000 Kč
Unit Price with VAT:7,55040 Kč