
GRT188R61A106KE13J | |
|---|---|
DigiKey Part Number | 490-GRT188R61A106KE13JTR-ND - Tape & Reel (TR) 490-GRT188R61A106KE13JCT-ND - Cut Tape (CT) 490-GRT188R61A106KE13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61A106KE13J |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61A106KE13J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 3,68300 Kč | 36,83 Kč |
| 50 | 2,68820 Kč | 134,41 Kč |
| 100 | 2,38230 Kč | 238,23 Kč |
| 500 | 1,77932 Kč | 889,66 Kč |
| 1 000 | 1,70484 Kč | 1 704,84 Kč |
| 2 500 | 1,53665 Kč | 3 841,62 Kč |
| 5 000 | 1,43536 Kč | 7 176,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,35795 Kč | 13 579,50 Kč |
| 20 000 | 1,30914 Kč | 26 182,80 Kč |
| 30 000 | 1,27411 Kč | 38 223,30 Kč |
| 50 000 | 1,23528 Kč | 61 764,00 Kč |
| 70 000 | 1,22537 Kč | 85 775,90 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |

