
GRT188R61A106KE13D | |
|---|---|
DigiKey Part Number | 490-12311-2-ND - Tape & Reel (TR) 490-12311-1-ND - Cut Tape (CT) 490-12311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61A106KE13D |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61A106KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 3,68300 Kč | 36,83 Kč |
| 50 | 2,68820 Kč | 134,41 Kč |
| 100 | 2,38230 Kč | 238,23 Kč |
| 500 | 1,86422 Kč | 932,11 Kč |
| 1 000 | 1,70484 Kč | 1 704,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,51271 Kč | 6 050,84 Kč |
| 8 000 | 1,39925 Kč | 11 194,00 Kč |
| 12 000 | 1,37118 Kč | 16 454,16 Kč |
| 20 000 | 1,32450 Kč | 26 490,00 Kč |
| 28 000 | 1,28391 Kč | 35 949,48 Kč |
| 40 000 | 1,26624 Kč | 50 649,60 Kč |
| 48 000 | 1,22389 Kč | 58 746,72 Kč |
| 96 000 | 1,20712 Kč | 115 883,52 Kč |
| 100 000 | 1,20469 Kč | 120 469,00 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |

