
GRT188R60J475KE01D | |
|---|---|
DigiKey Part Number | 490-12307-2-ND - Tape & Reel (TR) 490-12307-1-ND - Cut Tape (CT) 490-12307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R60J475KE01D |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R60J475KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,72592 Kč | 10 903,68 Kč |
| 8 000 | 2,59254 Kč | 20 740,32 Kč |
| 12 000 | 2,52575 Kč | 30 309,00 Kč |
| 20 000 | 2,45170 Kč | 49 034,00 Kč |
| 28 000 | 2,43391 Kč | 68 149,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,11500 Kč | 71,15 Kč |
| 50 | 5,62460 Kč | 281,23 Kč |
| 100 | 4,85200 Kč | 485,20 Kč |
| 500 | 4,06096 Kč | 2 030,48 Kč |
| 1 000 | 3,78226 Kč | 3 782,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 Kč | 11,44 Kč |
| 10 | 7,03200 Kč | 70,32 Kč |
| 50 | 5,55940 Kč | 277,97 Kč |
| 100 | 4,79580 Kč | 479,58 Kč |
| 500 | 4,01390 Kč | 2 006,95 Kč |
| 1 000 | 3,73842 Kč | 3 738,42 Kč |
| Unit Price without VAT: | 11,44000 Kč |
|---|---|
| Unit Price with VAT: | 13,84240 Kč |

