Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R60J475KE01D

DigiKey Part Number
490-12307-2-ND - Tape & Reel (TR)
490-12307-1-ND - Cut Tape (CT)
490-12307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188R60J475KE01D
Description
CAP CER 4.7UF 6.3V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R60J475KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81 621
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,72592 Kč10 903,68 Kč
8 0002,59254 Kč20 740,32 Kč
12 0002,52575 Kč30 309,00 Kč
20 0002,45170 Kč49 034,00 Kč
28 0002,43391 Kč68 149,48 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
107,11500 Kč71,15 Kč
505,62460 Kč281,23 Kč
1004,85200 Kč485,20 Kč
5004,06096 Kč2 030,48 Kč
1 0003,78226 Kč3 782,26 Kč
Digi-Reel®
QuantityUnit PriceExt Price
111,44000 Kč11,44 Kč
107,03200 Kč70,32 Kč
505,55940 Kč277,97 Kč
1004,79580 Kč479,58 Kč
5004,01390 Kč2 006,95 Kč
1 0003,73842 Kč3 738,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,44000 Kč
Unit Price with VAT:13,84240 Kč