
GRT188C81C106ME13D | |
|---|---|
DigiKey Part Number | 490-12286-2-ND - Tape & Reel (TR) 490-12286-1-ND - Cut Tape (CT) 490-12286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C81C106ME13D |
Description | CAP CER 10UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C81C106ME13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 3,99500 Kč | 39,95 Kč |
| 50 | 2,92540 Kč | 146,27 Kč |
| 100 | 2,59660 Kč | 259,66 Kč |
| 500 | 2,04190 Kč | 1 020,95 Kč |
| 1 000 | 1,87088 Kč | 1 870,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,64669 Kč | 6 586,76 Kč |
| 8 000 | 1,46981 Kč | 11 758,48 Kč |
| 12 000 | 1,43097 Kč | 17 171,64 Kč |
| 20 000 | 1,42378 Kč | 28 475,60 Kč |
| 28 000 | 1,37649 Kč | 38 541,72 Kč |
| 40 000 | 1,37235 Kč | 54 894,00 Kč |
| 48 000 | 1,35964 Kč | 65 262,72 Kč |
| 96 000 | 1,32250 Kč | 126 960,00 Kč |
| 100 000 | 1,31994 Kč | 131 994,00 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |

