330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1885C2A331JA02D

DigiKey Part Number
490-GRT1885C2A331JA02DTR-ND - Tape & Reel (TR)
490-GRT1885C2A331JA02DCT-ND - Cut Tape (CT)
490-GRT1885C2A331JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1885C2A331JA02D
Description
CAP CER 330PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1885C2A331JA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 225
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,92400 Kč9,24 Kč
500,63420 Kč31,71 Kč
1000,54170 Kč54,17 Kč
5000,39224 Kč196,12 Kč
1 0000,34626 Kč346,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,26962 Kč1 078,48 Kč
8 0000,24486 Kč1 958,88 Kč
12 0000,23250 Kč2 790,00 Kč
20 0000,21880 Kč4 376,00 Kč
28 0000,21080 Kč5 902,40 Kč
40 0000,20311 Kč8 124,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč